
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | HXY MOSFET | |
| Package | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Ciss-Input Capacitance | 1.41nF | |
| Configuration | Standalone | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Gate Charge(Qg) | 66.2nC | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| Current - Continuous Drain(Id) | 55A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 119pF | |
| Pd - Power Dissipation | 208W | |
| RDS(on) | 58mΩ@20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STWA63N65DM2-HXY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | HXY MOSFET | |
| Package | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Type | N-Channel | |
| Ciss-Input Capacitance | 1.41nF | |
| Configuration | Standalone | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.7V | |
| Gate Charge(Qg) | 66.2nC | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| Current - Continuous Drain(Id) | 55A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 119pF | |
| Pd - Power Dissipation | 208W | |
| RDS(on) | 58mΩ@20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STWA63N65DM2-HXY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The STWA63N65DM2-HXY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.