SQ2348CES-T1_GE3-HXY - 1
SQ2348CES-T1_GE3-HXY - 2
SQ2348CES-T1_GE3-HXY - 3
Extended1/3
* Images are for reference only
SQ2348CES-T1_GE3-HXY
Attributes
Value
Manufacturer
MFR.Part #
SQ2348CES-T1_GE3-HXY
JLCPCB Part #
C49420451
Package
SOT-23
Description
-55℃~+150℃ 1 N-channel 1.5V 1W 22mΩ@10V 30V 420pF 5.8A 53pF 5nC@4.5V 60pF N-Channel SOT-23 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerHXY MOSFET
PackageSOT-23
Operating Temperature-55℃~+150℃
TypeN-Channel
Input Capacitance(Ciss)420pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.5V
Gate Charge(Qg)5nC@4.5V
Reverse Transfer Capacitance (Crss@Vds)53pF
Current - Continuous Drain(Id)5.8A
Drain to Source Voltage30V
Output Capacitance(Coss)60pF
Pd - Power Dissipation1W
RDS(on)22mΩ@10V