Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IPW60R037P7XKSA1-HXY
IPW60R037P7XKSA1-HXY - 1
IPW60R037P7XKSA1-HXY - 2
IPW60R037P7XKSA1-HXY - 3
Extended1/3
* Images are for reference only
IPW60R037P7XKSA1-HXY
Attributes
Value
Manufacturer
HXY MOSFET
MFR.Part #
IPW60R037P7XKSA1-HXY
JLCPCB Part #
C53134010
Package
TO-247
Description
-55℃~+175℃ 173pF 2.543nF 333W 38mΩ 3V 74.5nC 8pF 99A TO-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHXY MOSFET
PackageTO-247
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.543nF
ConfigurationStandalone
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3V
Gate Charge(Qg)74.5nC
Reverse Transfer Capacitance (Crss)8pF
Current - Continuous Drain(Id)99A
Drain to Source Voltage650V
Output Capacitance(Coss)173pF
Pd - Power Dissipation333W
RDS(on)26mΩ@18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IPW60R037P7XKSA1-HXY
IPW60R037P7XKSA1-HXY

* Images are for reference only

IPW60R037P7XKSA1-HXY

Extended
Manufacturer

HXY MOSFET

MFR.Part #
IPW60R037P7XKSA1-HXY
JLCPCB Part #
C53134010
Package
TO-247
Description
-55℃~+175℃ 173pF 2.543nF 333W 38mΩ 3V 74.5nC 8pF 99A TO-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IPW60R037P7XKSA1-HXY

* Images are for reference only

IPW60R037P7XKSA1-HXY
Extended
Manufacturer

HXY MOSFET

MFR.Part #
IPW60R037P7XKSA1-HXY
JLCPCB Part #
C53134010
Package
TO-247
Description
-55℃~+175℃ 173pF 2.543nF 333W 38mΩ 3V 74.5nC 8pF 99A TO-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IPW60R037P7XKSA1-HXY Specifications

IPW60R037P7XKSA1-HXY technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerHXY MOSFET
PackageTO-247
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance2.543nF
ConfigurationStandalone
Number1 N-channel
Gate Threshold Voltage (Vgs(th))3V
Gate Charge(Qg)74.5nC
Reverse Transfer Capacitance (Crss)8pF
Current - Continuous Drain(Id)99A
Drain to Source Voltage650V
Output Capacitance(Coss)173pF
Pd - Power Dissipation333W
RDS(on)26mΩ@18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPW60R037P7XKSA1-HXY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IPW60R037P7XKSA1-HXY Schematic Symbol & PCB Footprint

The IPW60R037P7XKSA1-HXY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.