Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. A2001WR-S-08PD01
A2001WR-S-08PD01 - 1
A2001WR-S-08PD01 - 2
A2001WR-S-08PD01 - 3
Extended1/3
* Images are for reference only
A2001WR-S-08PD01
Attributes
Value
Manufacturer
HR(Joint Tech Elec)
MFR.Part #
A2001WR-S-08PD01
JLCPCB Part #
C278794
Package
SMD,P=2mm
Description
-25℃~+85℃ 1 100V 1x8P 2A 2mm 5.5mm 7.65mm 8 8P Beige Brass Gold PA6T PH Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHR(Joint Tech Elec)
PackageSMD,P=2mm
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating100V
ColorBeige
Current Rating2A
Pins Structure1x8P
Mounting TypeSurface Mount, Right Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board7.65mm
Reference SeriesPH
Contact PlatingGold
Number of Pins8P
Pitch2mm
Contact MaterialBrass
Plastic MaterialPA6T
Z-Height of the Board5.5mm
Number of PINs Per Row8
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. A2001WR-S-08PD01
A2001WR-S-08PD01

* Images are for reference only

A2001WR-S-08PD01

Extended
Manufacturer

HR(Joint Tech Elec)

MFR.Part #
A2001WR-S-08PD01
JLCPCB Part #
C278794
Package
SMD,P=2mm
Description
-25℃~+85℃ 1 100V 1x8P 2A 2mm 5.5mm 7.65mm 8 8P Beige Brass Gold PA6T PH Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A2001WR-S-08PD01

* Images are for reference only

A2001WR-S-08PD01
Extended
Manufacturer

HR(Joint Tech Elec)

MFR.Part #
A2001WR-S-08PD01
JLCPCB Part #
C278794
Package
SMD,P=2mm
Description
-25℃~+85℃ 1 100V 1x8P 2A 2mm 5.5mm 7.65mm 8 8P Beige Brass Gold PA6T PH Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A2001WR-S-08PD01 Specifications

A2001WR-S-08PD01 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHR(Joint Tech Elec)
PackageSMD,P=2mm
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating100V
ColorBeige
Current Rating2A
Pins Structure1x8P
Mounting TypeSurface Mount, Right Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board7.65mm
Reference SeriesPH
Contact PlatingGold
Number of Pins8P
Pitch2mm
Contact MaterialBrass
Plastic MaterialPA6T
Z-Height of the Board5.5mm
Number of PINs Per Row8
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2001WR-S-08PD01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A2001WR-S-08PD01 Documents

A2001WR-S-08PD01 datasheets or manufacturer documentation.

Datasheet: A2001WR-S-08PD01 Datasheet (PDF)

A2001WR-S-08PD01 Schematic Symbol & PCB Footprint

The A2001WR-S-08PD01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.