


- Manufacturer
- MFR.Part #
- XC21M4-24.000-F06NKDTL
- JLCPCB Part #
- C3034314
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 24MHz 6pF Crystal Oscillator ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD2016-4P | |
| Load Capacitance | 6pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | SMD crystal oscillator | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency Stability | ±25ppm | |
| Frequency | 24MHz |

* Images are for reference only
XC21M4-24.000-F06NKDTL
Extended- Manufacturer
- MFR.Part #
- XC21M4-24.000-F06NKDTL
- JLCPCB Part #
- C3034314
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 24MHz 6pF Crystal Oscillator ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- XC21M4-24.000-F06NKDTL
- JLCPCB Part #
- C3034314
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 24MHz 6pF Crystal Oscillator ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XC21M4-24.000-F06NKDTL Specifications
XC21M4-24.000-F06NKDTL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD2016-4P | |
| Load Capacitance | 6pF | |
| Operating Temperature | -40℃~+85℃ | |
| Type | SMD crystal oscillator | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency Stability | ±25ppm | |
| Frequency | 24MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC21M4-24.000-F06NKDTL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XC21M4-24.000-F06NKDTL Documents
XC21M4-24.000-F06NKDTL datasheets or manufacturer documentation.
Datasheet: XC21M4-24.000-F06NKDTL Datasheet (PDF)
XC21M4-24.000-F06NKDTL Schematic Symbol & PCB Footprint
The XC21M4-24.000-F06NKDTL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.