
- Manufacturer
- MFR.Part #
- 5236H5-10.000R50DTNOL
- JLCPCB Part #
- C48996228
- Package
- DIP-5,36.3x27.2mm
- Description
- -40℃~+85℃ 10MHz 5V CMOS ±5ppb DIP-5,36.3x27.2mm Oven Controlled Crystal Oscillators (OCXOs) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Oven Controlled Crystal Oscillators (OCXOs) | |
| Manufacturer | HCI | |
| Package | DIP-5,36.3x27.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Output Type | CMOS | |
| Frequency Stability | ±5ppb | |
| Frequency | 10MHz |

* Images are for reference only
5236H5-10.000R50DTNOL
Extended- Manufacturer
- MFR.Part #
- 5236H5-10.000R50DTNOL
- JLCPCB Part #
- C48996228
- Package
- DIP-5,36.3x27.2mm
- Description
- -40℃~+85℃ 10MHz 5V CMOS ±5ppb DIP-5,36.3x27.2mm Oven Controlled Crystal Oscillators (OCXOs) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5236H5-10.000R50DTNOL
- JLCPCB Part #
- C48996228
- Package
- DIP-5,36.3x27.2mm
- Description
- -40℃~+85℃ 10MHz 5V CMOS ±5ppb DIP-5,36.3x27.2mm Oven Controlled Crystal Oscillators (OCXOs) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5236H5-10.000R50DTNOL Specifications
5236H5-10.000R50DTNOL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Oven Controlled Crystal Oscillators (OCXOs) | |
| Manufacturer | HCI | |
| Package | DIP-5,36.3x27.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5V | |
| Output Type | CMOS | |
| Frequency Stability | ±5ppb | |
| Frequency | 10MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5236H5-10.000R50DTNOL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5236H5-10.000R50DTNOL Schematic Symbol & PCB Footprint
The 5236H5-10.000R50DTNOL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.