
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TO-99-8 | |
| Operating Temperature | 0℃~+75℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 7nA | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Slew Rate | 20V/us | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 3nV/√Hz@1kHz | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 40nA | |
| Dual Supply | -5V~20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA2-5137A-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | TO-99-8 | |
| Operating Temperature | 0℃~+75℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Current(Ios) | 7nA | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| Slew Rate | 20V/us | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 3nV/√Hz@1kHz | |
| Features | Decompensated stable | |
| Ib - Input Bias Current | 40nA | |
| Dual Supply | -5V~20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA2-5137A-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HA2-5137A-5 datasheets or manufacturer documentation.
Datasheet: HA2-5137A-5 Datasheet (PDF)
The HA2-5137A-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.