
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Jitter Attenuators | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-20(9x9) | |
| Output Level | TTL | |
| Operating Temperature | 0℃~+70℃ | |
| Input | TTL | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | External oscillator interface、Output synchronization | |
| Output Frequency(Max) | 25MHz | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS82C84A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Jitter Attenuators | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-20(9x9) | |
| Output Level | TTL | |
| Operating Temperature | 0℃~+70℃ | |
| Input | TTL | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | External oscillator interface、Output synchronization | |
| Output Frequency(Max) | 25MHz | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS82C84A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS82C84A datasheets or manufacturer documentation.
Datasheet: CS82C84A Datasheet (PDF)
The CS82C84A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.