
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HAOSWITCH | |
| Package | Plugin | |
| Actuator Color | White | |
| Operating Force | 350gf | |
| Length | 21mm | |
| Voltage Rating | 50V | |
| Termination Style | PC Pin | |
| Current Rating | 1.5A | |
| Life | 5 thousand cycles | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 10.22mm | |
| Circuit | SPDT | |
| Actuator Length | 3.2mm | |
| Mounting Type | Through Hole | |
| Width | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SR13-F01VF02W-CAP-WH-FT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HAOSWITCH | |
| Package | Plugin | |
| Actuator Color | White | |
| Operating Force | 350gf | |
| Length | 21mm | |
| Voltage Rating | 50V | |
| Termination Style | PC Pin | |
| Current Rating | 1.5A | |
| Life | 5 thousand cycles | |
| Actuator Style | Rectangular Columnar | |
| Switch Height | 10.22mm | |
| Circuit | SPDT | |
| Actuator Length | 3.2mm | |
| Mounting Type | Through Hole | |
| Width | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SR13-F01VF02W-CAP-WH-FT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SR13-F01VF02W-CAP-WH-FT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.