


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HAOSWITCH | |
| Package | Plugin | |
| Operating Force | 400gf | |
| Length | 17mm | |
| Voltage Rating | 125V | |
| Termination Style | PC Pin | |
| Life | 5 thousand cycles | |
| Current Rating | 3A | |
| Actuator Style | Rectangular Columnar | |
| Circuit | Double pole triple throw | |
| Actuator Length | 3mm | |
| Mounting Type | Through Hole | |
| Width | 7.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H25A-0123PC-4NT1BB-W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | HAOSWITCH | |
| Package | Plugin | |
| Operating Force | 400gf | |
| Length | 17mm | |
| Voltage Rating | 125V | |
| Termination Style | PC Pin | |
| Life | 5 thousand cycles | |
| Current Rating | 3A | |
| Actuator Style | Rectangular Columnar | |
| Circuit | Double pole triple throw | |
| Actuator Length | 3mm | |
| Mounting Type | Through Hole | |
| Width | 7.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H25A-0123PC-4NT1BB-W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The H25A-0123PC-4NT1BB-W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.