Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. GR7889AANS08ARDQ
GR7889AANS08ARDQ - 1
GR7889AANS08ARDQ - 2
GR7889AANS08ARDQ - 3
Extended1/3
* Images are for reference only
GR7889AANS08ARDQ
Attributes
Value
Manufacturer
GR
MFR.Part #
GR7889AANS08ARDQ
JLCPCB Part #
C50331452
Package
SOP-8
Description
-20℃~+85℃ 1 10A 10nA 2V~20V Yes SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerGR
PackageSOP-8
Operating Temperature-20℃~+85℃
Number of H-bridges1
TechnologyYes
Voltage - Supply2V~20V
FeaturesActive braking function、Motor stall protection
Quiescent Current(Iq)10nA
Peak Current10A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. GR7889AANS08ARDQ
GR7889AANS08ARDQ

* Images are for reference only

GR7889AANS08ARDQ

Extended
Manufacturer

GR

MFR.Part #
GR7889AANS08ARDQ
JLCPCB Part #
C50331452
Package
SOP-8
Description
-20℃~+85℃ 1 10A 10nA 2V~20V Yes SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR7889AANS08ARDQ

* Images are for reference only

GR7889AANS08ARDQ
Extended
Manufacturer

GR

MFR.Part #
GR7889AANS08ARDQ
JLCPCB Part #
C50331452
Package
SOP-8
Description
-20℃~+85℃ 1 10A 10nA 2V~20V Yes SOP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GR7889AANS08ARDQ Specifications

GR7889AANS08ARDQ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerGR
PackageSOP-8
Operating Temperature-20℃~+85℃
Number of H-bridges1
TechnologyYes
Voltage - Supply2V~20V
FeaturesActive braking function、Motor stall protection
Quiescent Current(Iq)10nA
Peak Current10A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GR7889AANS08ARDQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GR7889AANS08ARDQ Schematic Symbol & PCB Footprint

The GR7889AANS08ARDQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.