


- Manufacturer
- MFR.Part #
- LMS78_12-2.0R
- JLCPCB Part #
- C6979922
- Package
- SIP,11.5x9mm
- Description
- -40℃~+85℃ 1 12V 16V~36V 1mA 2A 400kHz 470uF 75mVp-p 96% Short Circuit Protection ±3% SIP,11.5x9mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SIP,11.5x9mm | |
| Output Current(Max) | 2A | |
| Conversion Efficiency | 96% | |
| Output Voltage Accuracy | ±3% | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 16V~36V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 400kHz | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Ripple Noise | 75mVp-p | |
| Quiescent Supply Current | 1mA | |
| Number of Outputs | 1 |

* Images are for reference only
LMS78_12-2.0R
Extended- Manufacturer
- MFR.Part #
- LMS78_12-2.0R
- JLCPCB Part #
- C6979922
- Package
- SIP,11.5x9mm
- Description
- -40℃~+85℃ 1 12V 16V~36V 1mA 2A 400kHz 470uF 75mVp-p 96% Short Circuit Protection ±3% SIP,11.5x9mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LMS78_12-2.0R
- JLCPCB Part #
- C6979922
- Package
- SIP,11.5x9mm
- Description
- -40℃~+85℃ 1 12V 16V~36V 1mA 2A 400kHz 470uF 75mVp-p 96% Short Circuit Protection ±3% SIP,11.5x9mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMS78_12-2.0R Specifications
LMS78_12-2.0R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SIP,11.5x9mm | |
| Output Current(Max) | 2A | |
| Conversion Efficiency | 96% | |
| Output Voltage Accuracy | ±3% | |
| Capacitive Load(Max) | 470uF | |
| Voltage - Supply | 16V~36V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 400kHz | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Ripple Noise | 75mVp-p | |
| Quiescent Supply Current | 1mA | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMS78_12-2.0R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMS78_12-2.0R Documents
LMS78_12-2.0R datasheets or manufacturer documentation.
Datasheet: LMS78_12-2.0R Datasheet (PDF)
LMS78_12-2.0R Schematic Symbol & PCB Footprint
The LMS78_12-2.0R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.