Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 1S7AE_2409S1RP
1S7AE_2409S1RP
Extended
* Images are for reference only
1S7AE_2409S1RP
Attributes
Value
Manufacturer
GAPTEC Electronic
MFR.Part #
1S7AE_2409S1RP
JLCPCB Part #
C5878162
Package
SIP,19.7x6mm
Description
1 1.5kV 111mA 22.8V~25.2V 73% 999mW 9V Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageSIP,19.7x6mm
Conversion Efficiency73%
Output Current(Max)111mA
Output Power999mW
Voltage - Supply22.8V~25.2V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage9V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 1S7AE_2409S1RP
1S7AE_2409S1RP

* Images are for reference only

1S7AE_2409S1RP

Extended
Manufacturer

GAPTEC Electronic

MFR.Part #
1S7AE_2409S1RP
JLCPCB Part #
C5878162
Package
SIP,19.7x6mm
Description
1 1.5kV 111mA 22.8V~25.2V 73% 999mW 9V Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1S7AE_2409S1RP

* Images are for reference only

1S7AE_2409S1RP
Extended
Manufacturer

GAPTEC Electronic

MFR.Part #
1S7AE_2409S1RP
JLCPCB Part #
C5878162
Package
SIP,19.7x6mm
Description
1 1.5kV 111mA 22.8V~25.2V 73% 999mW 9V Short Circuit Protection、Automatic fault recovery SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1S7AE_2409S1RP Specifications

1S7AE_2409S1RP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageSIP,19.7x6mm
Conversion Efficiency73%
Output Current(Max)111mA
Output Power999mW
Voltage - Supply22.8V~25.2V
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage9V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1S7AE_2409S1RP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1S7AE_2409S1RP Documents

1S7AE_2409S1RP datasheets or manufacturer documentation.

Datasheet: 1S7AE_2409S1RP Datasheet (PDF)

1S7AE_2409S1RP Schematic Symbol & PCB Footprint

The 1S7AE_2409S1RP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.