
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | DIP,12.7x10.2mm | |
| Output Current(Max) | 50mA | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 83% | |
| Length | 12.7mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 220uF | |
| Height | 6.85mm | |
| Switching Frequency | 80kHz | |
| Features | Short Circuit Protection、Overvoltage protection | |
| Width | 10.16mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Quiescent Supply Current | 35mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1D8E_0524S3U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | DIP,12.7x10.2mm | |
| Output Current(Max) | 50mA | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 83% | |
| Length | 12.7mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 220uF | |
| Height | 6.85mm | |
| Switching Frequency | 80kHz | |
| Features | Short Circuit Protection、Overvoltage protection | |
| Width | 10.16mm | |
| Output Voltage | 24V | |
| Ripple Noise | 100mVp-p | |
| Quiescent Supply Current | 35mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1D8E_0524S3U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1D8E_0524S3U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.