
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SIP,56x17.9mm | |
| Output Current(Max) | 1.1A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Voltage - Supply | 36V~57V | |
| Capacitive Load(Max) | 1000uF | |
| Switching Frequency | 260kHz | |
| Output Voltage | 12V | |
| Ripple Noise | 60mVp-p、150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
13POE_4812-13-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SIP,56x17.9mm | |
| Output Current(Max) | 1.1A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 84% | |
| Voltage - Supply | 36V~57V | |
| Capacitive Load(Max) | 1000uF | |
| Switching Frequency | 260kHz | |
| Output Voltage | 12V | |
| Ripple Noise | 60mVp-p、150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 13POE_4812-13-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 13POE_4812-13-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.