
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | DIP,50.8x25.4mm | |
| Conversion Efficiency | 82% | |
| Output Current(Max) | 2A | |
| Output Voltage Accuracy | ±1% | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 2200uF | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 50kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Ripple Noise | 40mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
10DAW4_2405S1.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | DIP,50.8x25.4mm | |
| Conversion Efficiency | 82% | |
| Output Current(Max) | 2A | |
| Output Voltage Accuracy | ±1% | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 2200uF | |
| Operating Temperature Range | -40℃~+85℃ | |
| Switching Frequency | 50kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery | |
| Output Voltage | 5V | |
| Ripple Noise | 40mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10DAW4_2405S1.5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

10DAW4_2405S1.5 datasheets or manufacturer documentation.
Datasheet: 10DAW4_2405S1.5 Datasheet (PDF)
The 10DAW4_2405S1.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.