Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FRG800-16F
FRG800-16F - 1
FRG800-16F - 2
FRG800-16F - 3
FRG800-16F - 4
Extended1/4
* Images are for reference only
FRG800-16F
Attributes
Value
Manufacturer
Fuzetec Tech
MFR.Part #
FRG800-16F
JLCPCB Part #
C2687072
Package
Plugin
Description
-40℃~+85℃ 100A 13.6A 16V 18mΩ 3W 5mΩ 8A 9s 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
PackagePlugin
Operating Temperature-40℃~+85℃
Power Dissipation3W
Voltage - Max16V
Time to Trip(Max)9s
Resistance - Initial (Ri) (Min)5mΩ
Trip Current13.6A
Hold Current8A
Current - Max100A
Resistance - Post Trip (R1) (Max)18mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FRG800-16F
FRG800-16F

* Images are for reference only

FRG800-16F

Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FRG800-16F
JLCPCB Part #
C2687072
Package
Plugin
Description
-40℃~+85℃ 100A 13.6A 16V 18mΩ 3W 5mΩ 8A 9s 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FRG800-16F

* Images are for reference only

FRG800-16F
Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FRG800-16F
JLCPCB Part #
C2687072
Package
Plugin
Description
-40℃~+85℃ 100A 13.6A 16V 18mΩ 3W 5mΩ 8A 9s 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FRG800-16F Specifications

FRG800-16F technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
PackagePlugin
Operating Temperature-40℃~+85℃
Power Dissipation3W
Voltage - Max16V
Time to Trip(Max)9s
Resistance - Initial (Ri) (Min)5mΩ
Trip Current13.6A
Hold Current8A
Current - Max100A
Resistance - Post Trip (R1) (Max)18mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FRG800-16F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FRG800-16F Documents

FRG800-16F datasheets or manufacturer documentation.

Datasheet: FRG800-16F Datasheet (PDF)

FRG800-16F Schematic Symbol & PCB Footprint

The FRG800-16F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.