Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BRCL4056BZH
BRCL4056BZH - 1
BRCL4056BZH - 2
BRCL4056BZH - 3
Extended1/3
* Images are for reference only
BRCL4056BZH
Attributes
Value
Manufacturer
Foshan Blue Rocket Elec
MFR.Part #
BRCL4056BZH
JLCPCB Part #
C914040
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 4V~6V DFN-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerFoshan Blue Rocket Elec
PackageDFN-8-EP(2x2)
Operating Temperature-40℃~+85℃
Voltage - Supply4V~6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BRCL4056BZH
BRCL4056BZH

* Images are for reference only

BRCL4056BZH

Extended
Manufacturer

Foshan Blue Rocket Elec

MFR.Part #
BRCL4056BZH
JLCPCB Part #
C914040
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 4V~6V DFN-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BRCL4056BZH

* Images are for reference only

BRCL4056BZH
Extended
Manufacturer

Foshan Blue Rocket Elec

MFR.Part #
BRCL4056BZH
JLCPCB Part #
C914040
Package
DFN-8-EP(2x2)
Description
-40℃~+85℃ 4V~6V DFN-8-EP(2x2) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BRCL4056BZH Specifications

BRCL4056BZH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerFoshan Blue Rocket Elec
PackageDFN-8-EP(2x2)
Operating Temperature-40℃~+85℃
Voltage - Supply4V~6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BRCL4056BZH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BRCL4056BZH Documents

BRCL4056BZH datasheets or manufacturer documentation.

Datasheet: BRCL4056BZH Datasheet (PDF)

BRCL4056BZH Schematic Symbol & PCB Footprint

The BRCL4056BZH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.