Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PUA1205S1A
PUA1205S1A
Extended
* Images are for reference only
PUA1205S1A
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PUA1205S1A
JLCPCB Part #
C5830067
Package
SIP,11.6x6mm
Description
1 10.8V~13.2V 1W 200mA 2kV 5V 82% Short Circuit Protection、Over Current Protection、Automatic fault recovery SIP,11.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
PackageSIP,11.6x6mm
Output Current(Max)200mA
Conversion Efficiency82%
Output Power1W
Voltage - Supply10.8V~13.2V
Isolation Voltage(Vrms)2kV
FeaturesShort Circuit Protection、Over Current Protection、Automatic fault recovery
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PUA1205S1A
PUA1205S1A

* Images are for reference only

PUA1205S1A

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PUA1205S1A
JLCPCB Part #
C5830067
Package
SIP,11.6x6mm
Description
1 10.8V~13.2V 1W 200mA 2kV 5V 82% Short Circuit Protection、Over Current Protection、Automatic fault recovery SIP,11.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PUA1205S1A

* Images are for reference only

PUA1205S1A
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PUA1205S1A
JLCPCB Part #
C5830067
Package
SIP,11.6x6mm
Description
1 10.8V~13.2V 1W 200mA 2kV 5V 82% Short Circuit Protection、Over Current Protection、Automatic fault recovery SIP,11.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PUA1205S1A Specifications

PUA1205S1A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
PackageSIP,11.6x6mm
Output Current(Max)200mA
Conversion Efficiency82%
Output Power1W
Voltage - Supply10.8V~13.2V
Isolation Voltage(Vrms)2kV
FeaturesShort Circuit Protection、Over Current Protection、Automatic fault recovery
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PUA1205S1A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PUA1205S1A Documents

PUA1205S1A datasheets or manufacturer documentation.

Datasheet: PUA1205S1A Datasheet (PDF)

PUA1205S1A Schematic Symbol & PCB Footprint

The PUA1205S1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.