BMR4622002/001
Extended
* Images are for reference only
BMR4622002/001
Attributes
Value
Manufacturer
MFR.Part #
BMR4622002/001
JLCPCB Part #
C5954573
Package
SIP,20.8x7mm
Description
-40℃~+120℃ 1 12A 15.6mm 20.8mm 20mVp-p、30mVp-p、55mVp-p、95mVp-p 320kHz 4.5V~14V 600mV~5V 7.6mm 95.7% Open type ±1% SIP,20.8x7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageSIP,20.8x7mm
Conversion Efficiency95.7%
Output Current(Max)12A
TypeOpen type
Output Voltage Accuracy±1%
Length20.8mm
Voltage - Supply4.5V~14V
Operating Temperature Range-40℃~+120℃
Height15.6mm
Switching Frequency320kHz
Width7.6mm
Output Voltage600mV~5V
Ripple Noise20mVp-p、30mVp-p、55mVp-p、95mVp-p
Number of Outputs1