Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. 55.33.9.110.0070
55.33.9.110.0070
Extended
* Images are for reference only
55.33.9.110.0070
Attributes
Value
Manufacturer
Finder Relays, Inc.
MFR.Part #
55.33.9.110.0070
JLCPCB Part #
C5905864
Package
SOCKETABLE
Description
-40℃~+85℃ 10A 10A@250VAC 110V 12.5kΩ 1W 20.7mm 27.7mm 37.2mm 400V@AC 5ms 9ms AgNi Three sets of changeover: 3C (3PDT-changeover) SOCKETABLE Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerFinder Relays, Inc.
PackageSOCKETABLE
Operating Temperature-40℃~+85℃
Switching Voltage(Max)400V@AC
Coil Resistance12.5kΩ
Contact FormThree sets of changeover: 3C (3PDT-changeover)
Coil Rated Power1W
Length27.7mm
Operate Time9ms
Switching Current(Max)10A
Coil Voltage110V
Contact MaterialAgNi
Release Time5ms
Height37.2mm
Contact Rating10A@250VAC
Width20.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. 55.33.9.110.0070
55.33.9.110.0070

* Images are for reference only

55.33.9.110.0070

Extended
Manufacturer

Finder Relays, Inc.

MFR.Part #
55.33.9.110.0070
JLCPCB Part #
C5905864
Package
SOCKETABLE
Description
-40℃~+85℃ 10A 10A@250VAC 110V 12.5kΩ 1W 20.7mm 27.7mm 37.2mm 400V@AC 5ms 9ms AgNi Three sets of changeover: 3C (3PDT-changeover) SOCKETABLE Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

55.33.9.110.0070

* Images are for reference only

55.33.9.110.0070
Extended
Manufacturer

Finder Relays, Inc.

MFR.Part #
55.33.9.110.0070
JLCPCB Part #
C5905864
Package
SOCKETABLE
Description
-40℃~+85℃ 10A 10A@250VAC 110V 12.5kΩ 1W 20.7mm 27.7mm 37.2mm 400V@AC 5ms 9ms AgNi Three sets of changeover: 3C (3PDT-changeover) SOCKETABLE Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

55.33.9.110.0070 Specifications

55.33.9.110.0070 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerFinder Relays, Inc.
PackageSOCKETABLE
Operating Temperature-40℃~+85℃
Switching Voltage(Max)400V@AC
Coil Resistance12.5kΩ
Contact FormThree sets of changeover: 3C (3PDT-changeover)
Coil Rated Power1W
Length27.7mm
Operate Time9ms
Switching Current(Max)10A
Coil Voltage110V
Contact MaterialAgNi
Release Time5ms
Height37.2mm
Contact Rating10A@250VAC
Width20.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 55.33.9.110.0070. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

55.33.9.110.0070 Documents

55.33.9.110.0070 datasheets or manufacturer documentation.

Datasheet: 55.33.9.110.0070 Datasheet (PDF)

55.33.9.110.0070 Schematic Symbol & PCB Footprint

The 55.33.9.110.0070 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.