Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FTR07D820KJ
FTR07D820KJ - 1
FTR07D820KJ - 2
FTR07D820KJ - 3
FTR07D820KJ - 4
Extended1/4
* Images are for reference only
FTR07D820KJ
Attributes
Value
Manufacturer
FTR
MFR.Part #
FTR07D820KJ
JLCPCB Part #
C5380799
Package
Plugin,P=5mm
Description
1.75kA 10J 135V 250mW 50V 65V 74V~90V Plugin,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFTR
PackagePlugin,P=5mm
Varistor Voltage74V~90V
Energy10J
Maximum AC Volts50V
Clamping Voltage135V
Rated Wattage250mW
Peak Current1.75kA
Maximum DC Volts65V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. FTR07D820KJ
FTR07D820KJ

* Images are for reference only

FTR07D820KJ

Extended
Manufacturer

FTR

MFR.Part #
FTR07D820KJ
JLCPCB Part #
C5380799
Package
Plugin,P=5mm
Description
1.75kA 10J 135V 250mW 50V 65V 74V~90V Plugin,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTR07D820KJ

* Images are for reference only

FTR07D820KJ
Extended
Manufacturer

FTR

MFR.Part #
FTR07D820KJ
JLCPCB Part #
C5380799
Package
Plugin,P=5mm
Description
1.75kA 10J 135V 250mW 50V 65V 74V~90V Plugin,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FTR07D820KJ Specifications

FTR07D820KJ technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerFTR
PackagePlugin,P=5mm
Varistor Voltage74V~90V
Energy10J
Maximum AC Volts50V
Clamping Voltage135V
Rated Wattage250mW
Peak Current1.75kA
Maximum DC Volts65V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTR07D820KJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FTR07D820KJ Documents

FTR07D820KJ datasheets or manufacturer documentation.

Datasheet: FTR07D820KJ Datasheet (PDF)

FTR07D820KJ Schematic Symbol & PCB Footprint

The FTR07D820KJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.