FCR1206F220RP055W
Extended
* Images are for reference only
FCR1206F220RP055W
Attributes
Value
Manufacturer
MFR.Part #
FCR1206F220RP055W
JLCPCB Part #
C5310351
Package
1206
Description
-55℃~+155℃ 220Ω Safety Resistor ±1% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerEver Ohms Tech
Package1206
Resistance220Ω
Operating Temperature-55℃~+155℃
TypeSafety Resistor
Tolerance±1%