
- Manufacturer
- MFR.Part #
- A423P41D91CG
- JLCPCB Part #
- C6116608
- Package
- Plugin
- Description
- -30℃~+90℃ 125V 28V 4PDT Flat Lever Actuator Through Hole Plugin Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Electroswitch | |
| Package | Plugin | |
| Operating Temperature | -30℃~+90℃ | |
| Actuator Type | Flat Lever Actuator | |
| Circuit | 4PDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
A423P41D91CG
Extended- Manufacturer
- MFR.Part #
- A423P41D91CG
- JLCPCB Part #
- C6116608
- Package
- Plugin
- Description
- -30℃~+90℃ 125V 28V 4PDT Flat Lever Actuator Through Hole Plugin Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- A423P41D91CG
- JLCPCB Part #
- C6116608
- Package
- Plugin
- Description
- -30℃~+90℃ 125V 28V 4PDT Flat Lever Actuator Through Hole Plugin Toggle Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A423P41D91CG Specifications
A423P41D91CG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Electroswitch | |
| Package | Plugin | |
| Operating Temperature | -30℃~+90℃ | |
| Actuator Type | Flat Lever Actuator | |
| Circuit | 4PDT | |
| Mounting Type | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A423P41D91CG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A423P41D91CG Documents
A423P41D91CG datasheets or manufacturer documentation.
Datasheet: A423P41D91CG Datasheet (PDF)
A423P41D91CG Schematic Symbol & PCB Footprint
The A423P41D91CG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.