Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 500SSP3S2M7QEA
500SSP3S2M7QEA - 1
500SSP3S2M7QEA - 2
500SSP3S2M7QEA - 3
Extended1/3
* Images are for reference only
500SSP3S2M7QEA
Attributes
Value
Manufacturer
E-Switch
MFR.Part #
500SSP3S2M7QEA
JLCPCB Part #
C273382
Package
Plugin
Description
-30℃~+85℃ 28V 30,000 Cycles PC Pin Rectangular Columnar SPDT 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-30℃~+85℃
Voltage Rating28V
Termination StylePC Pin
Life30,000 Cycles
Actuator StyleRectangular Columnar
CircuitSPDT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. 500SSP3S2M7QEA
500SSP3S2M7QEA

* Images are for reference only

500SSP3S2M7QEA

Extended
Manufacturer

E-Switch

MFR.Part #
500SSP3S2M7QEA
JLCPCB Part #
C273382
Package
Plugin
Description
-30℃~+85℃ 28V 30,000 Cycles PC Pin Rectangular Columnar SPDT 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

500SSP3S2M7QEA

* Images are for reference only

500SSP3S2M7QEA
Extended
Manufacturer

E-Switch

MFR.Part #
500SSP3S2M7QEA
JLCPCB Part #
C273382
Package
Plugin
Description
-30℃~+85℃ 28V 30,000 Cycles PC Pin Rectangular Columnar SPDT 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

500SSP3S2M7QEA Specifications

500SSP3S2M7QEA technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-30℃~+85℃
Voltage Rating28V
Termination StylePC Pin
Life30,000 Cycles
Actuator StyleRectangular Columnar
CircuitSPDT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 500SSP3S2M7QEA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

500SSP3S2M7QEA Documents

500SSP3S2M7QEA datasheets or manufacturer documentation.

Datasheet: 500SSP3S2M7QEA Datasheet (PDF)

500SSP3S2M7QEA Schematic Symbol & PCB Footprint

The 500SSP3S2M7QEA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.