
- Manufacturer
- MFR.Part #
- 887-033-542-107
- JLCPCB Part #
- C4840314
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+125℃ 3.96mm 33P Copper alloy Gold Through Hole 插件,P=3.96mm New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | Plugin,P=3.96mm | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Gold | |
| Number of Pins | 33P | |
| Pitch | 3.96mm | |
| Contact Material | Copper alloy | |
| Mounting Type | Through Hole |

* Images are for reference only
887-033-542-107
Extended- Manufacturer
- MFR.Part #
- 887-033-542-107
- JLCPCB Part #
- C4840314
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+125℃ 3.96mm 33P Copper alloy Gold Through Hole 插件,P=3.96mm New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 887-033-542-107
- JLCPCB Part #
- C4840314
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+125℃ 3.96mm 33P Copper alloy Gold Through Hole 插件,P=3.96mm New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
887-033-542-107 Specifications
887-033-542-107 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | Plugin,P=3.96mm | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Gold | |
| Number of Pins | 33P | |
| Pitch | 3.96mm | |
| Contact Material | Copper alloy | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 887-033-542-107. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

887-033-542-107 Documents
887-033-542-107 datasheets or manufacturer documentation.
Datasheet: 887-033-542-107 Datasheet (PDF)
887-033-542-107 Schematic Symbol & PCB Footprint
The 887-033-542-107 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.