857-050-558-207
Extended
* Images are for reference only
857-050-558-207
Attributes
Value
Manufacturer
MFR.Part #
857-050-558-207
JLCPCB Part #
C4744364
Package
Push-Pull,P=3.96mm
Description
-40℃~+125℃ 3.96mm 50P Copper alloy Gold Right Angle 弯插,P=3.96mm New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerEDAC
PackagePush-Pull,P=3.96mm
Operating Temperature-40℃~+125℃
Contact PlatingGold
Number of Pins50P
Pitch3.96mm
Contact MaterialCopper alloy
Mounting TypeRight Angle