845-048-560-212
Extended
* Images are for reference only
845-048-560-212
Attributes
Value
Manufacturer
MFR.Part #
845-048-560-212
JLCPCB Part #
C5063977
Package
P=2.54mm
Description
-40℃~+125℃ 2.54mm 48P Clamping plate Copper alloy Gold P=2.54mm New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerEDAC
PackageP=2.54mm
Operating Temperature-40℃~+125℃
Contact PlatingGold
Number of Pins48P
Contact MaterialCopper alloy
Pitch2.54mm
Mounting TypeClamping plate