630-3W3-640-4N4
Extended
* Images are for reference only
630-3W3-640-4N4
Attributes
Value
Manufacturer
MFR.Part #
630-3W3-640-4N4
JLCPCB Part #
C17324601
Package
Push-Pull
Description
1 3P Right Angle 弯插 New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerEDAC
PackagePush-Pull
Number of Rows1
Number of Pins3P
Mounting TypeRight Angle