629-7W2-640-5ND
Extended
* Images are for reference only
629-7W2-640-5ND
Attributes
Value
Manufacturer
MFR.Part #
629-7W2-640-5ND
JLCPCB Part #
C3138387
Package
Plugin
Description
2 7P Male Through Hole 插件 New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerEDAC
PackagePlugin
Number of Rows2
Number of Pins7P
GenderMale
Mounting TypeThrough Hole