628-8W8-624-5T4
Extended
* Images are for reference only
628-8W8-624-5T4
Attributes
Value
Manufacturer
MFR.Part #
628-8W8-624-5T4
JLCPCB Part #
C17675656
Package
Plugin
Description
1 8P Through Hole 插件 New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerEDAC
PackagePlugin
Number of Rows1
Number of Pins8P
Mounting TypeThrough Hole