
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Number of Pins | 5P | |
| Mounting Type | Through Hole |

* Images are for reference only
628-5W5-224-3NC
Extended- Manufacturer
- MFR.Part #
- 628-5W5-224-3NC
- JLCPCB Part #
- C17445565
- Package
- Plugin
- Description
- 1 5P Through Hole 插件 New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 628-5W5-224-3NC
- JLCPCB Part #
- C17445565
- Package
- Plugin
- Description
- 1 5P Through Hole 插件 New Arrivals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
628-5W5-224-3NC Specifications
628-5W5-224-3NC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | EDAC | |
| Package | Plugin | |
| Number of Rows | 1 | |
| Number of Pins | 5P | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 628-5W5-224-3NC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

628-5W5-224-3NC Documents
628-5W5-224-3NC datasheets or manufacturer documentation.
Datasheet: 628-5W5-224-3NC Datasheet (PDF)
628-5W5-224-3NC Schematic Symbol & PCB Footprint
The 628-5W5-224-3NC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.