628-43W2222-3N2
Extended
* Images are for reference only
628-43W2222-3N2
Attributes
Value
Manufacturer
MFR.Part #
628-43W2222-3N2
JLCPCB Part #
C3100966
Package
-
Description
3 30A 43P Female - New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerEDAC
Package-
Number of Rows3
Number of Pins43P
Current Rating-Signal30A
GenderFemale