396-084-555-202
Extended
* Images are for reference only
396-084-555-202
Attributes
Value
Manufacturer
MFR.Part #
396-084-555-202
JLCPCB Part #
C4844050
Package
P=3.18mm
Description
-40℃~+105℃ 3.18mm 84P Clamping plate Copper alloy Gold P=3.18mm New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerEDAC
PackageP=3.18mm
Operating Temperature-40℃~+105℃
Contact PlatingGold
Number of Pins84P
Pitch3.18mm
Contact MaterialCopper alloy
Mounting TypeClamping plate