396-076-559-202
Extended
* Images are for reference only
396-076-559-202
Attributes
Value
Manufacturer
MFR.Part #
396-076-559-202
JLCPCB Part #
C4779610
Package
Push-Pull,P=3.18mm
Description
-40℃~+105℃ 3.18mm 76P Copper alloy Gold Right Angle 弯插,P=3.18mm New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerEDAC
PackagePush-Pull,P=3.18mm
Operating Temperature-40℃~+105℃
Contact PlatingGold
Number of Pins76P
Pitch3.18mm
Contact MaterialCopper alloy
Mounting TypeRight Angle