396-033-540-112
Extended
* Images are for reference only
396-033-540-112
Attributes
Value
Manufacturer
MFR.Part #
396-033-540-112
JLCPCB Part #
C4602440
Package
Plugin,P=3.18mm
Description
-40℃~+105℃ 3.18mm 33P Copper alloy Gold 插件,P=3.18mm New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerEDAC
PackagePlugin,P=3.18mm
Operating Temperature-40℃~+105℃
Contact PlatingGold
Number of Pins33P
Pitch3.18mm
Contact MaterialCopper alloy