305-044-500-208
Extended
* Images are for reference only
305-044-500-208
Attributes
Value
Manufacturer
MFR.Part #
305-044-500-208
JLCPCB Part #
C4841367
Package
P=3.96mm
Description
-40℃~+105℃ 3.96mm 44P Copper alloy Gold Panel Mount P=3.96mm New Arrivals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerEDAC
PackageP=3.96mm
Operating Temperature-40℃~+105℃
Contact PlatingGold
Number of Pins44P
Pitch3.96mm
Contact MaterialCopper alloy
Mounting TypePanel Mount