


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ECE | |
| Package | Plugin,20x10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Resistance | 125Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 200mW | |
| Length | 20mm | |
| Operate Time | 8ms | |
| Coil Voltage | 5V | |
| Number of Pins | 5 | |
| Contact Material | AgNi | |
| Release Time | 6ms | |
| Height | 10.5mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@30VDC、5A@250VAC | |
| Width | 10mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ETR-JE-105DZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | ECE | |
| Package | Plugin,20x10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Resistance | 125Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 200mW | |
| Length | 20mm | |
| Operate Time | 8ms | |
| Coil Voltage | 5V | |
| Number of Pins | 5 | |
| Contact Material | AgNi | |
| Release Time | 6ms | |
| Height | 10.5mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@30VDC、5A@250VAC | |
| Width | 10mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ETR-JE-105DZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ETR-JE-105DZ datasheets or manufacturer documentation.
Datasheet: ETR-JE-105DZ Datasheet (PDF)
The ETR-JE-105DZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.