


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| CPU Maximum Speed | 1.2GHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256MB | |
| RAM Size | 256MB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-A7 | |
| Number of I/O | 50 | |
| Features | External pin reset (NRST)、Built-in general-purpose timer、Integrated LDO | |
| ADC (Bit) | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECK31-T13SA2MN2M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Chengdu Ebyte Elec Tech | |
| Package | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| CPU Maximum Speed | 1.2GHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256MB | |
| RAM Size | 256MB | |
| Core Size | 32 Bit | |
| CPU Core | ARM Cortex-A7 | |
| Number of I/O | 50 | |
| Features | External pin reset (NRST)、Built-in general-purpose timer、Integrated LDO | |
| ADC (Bit) | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECK31-T13SA2MN2M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ECK31-T13SA2MN2M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.