Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STS321360U351
STS321360U351
Extended
* Images are for reference only
STS321360U351
Attributes
Value
Manufacturer
EATON
MFR.Part #
STS321360U351
JLCPCB Part #
C2612934
Package
SOD-323
Description
-55℃~+125℃ 1 36V 39V 500W 65V 6A@8/20us ESD SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeESD
Number of Channels1
Peak Pulse Power Dissipation (Ppp)500W
Clamping Voltage65V
Voltage - Breakdown39V
Peak Pulse Current (Ipp)6A@8/20us
Reverse Stand-Off Voltage (Vrwm)36V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. STS321360U351
STS321360U351

* Images are for reference only

STS321360U351

Extended
Manufacturer

EATON

MFR.Part #
STS321360U351
JLCPCB Part #
C2612934
Package
SOD-323
Description
-55℃~+125℃ 1 36V 39V 500W 65V 6A@8/20us ESD SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STS321360U351

* Images are for reference only

STS321360U351
Extended
Manufacturer

EATON

MFR.Part #
STS321360U351
JLCPCB Part #
C2612934
Package
SOD-323
Description
-55℃~+125℃ 1 36V 39V 500W 65V 6A@8/20us ESD SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STS321360U351 Specifications

STS321360U351 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerEATON
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeESD
Number of Channels1
Peak Pulse Power Dissipation (Ppp)500W
Clamping Voltage65V
Voltage - Breakdown39V
Peak Pulse Current (Ipp)6A@8/20us
Reverse Stand-Off Voltage (Vrwm)36V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STS321360U351. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STS321360U351 Documents

STS321360U351 datasheets or manufacturer documentation.

Datasheet: STS321360U351 Datasheet (PDF)

STS321360U351 Schematic Symbol & PCB Footprint

The STS321360U351 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.