
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Type | Blade Fuse | |
| Length | 10.92mm | |
| Interrupt Rating | 1kA | |
| Response Time | Fast Blow | |
| Current Rating | 2A | |
| Height | 8.81mm | |
| Voltage Rating (DC) | 32V | |
| Width | 3.81mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BK/ATM-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Type | Blade Fuse | |
| Length | 10.92mm | |
| Interrupt Rating | 1kA | |
| Response Time | Fast Blow | |
| Current Rating | 2A | |
| Height | 8.81mm | |
| Voltage Rating (DC) | 32V | |
| Width | 3.81mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BK/ATM-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BK/ATM-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.