
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Digi | |
| Package | SMD,19x13mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -113dBm、-108dBm、-104dBm | |
| Output Power(Max) | 13dBm | |
| Voltage - Supply | 2.1V~3.6V | |
| Frequency | 928MHz | |
| Communication Distance | 17km | |
| Features | AES encryption | |
| Interface Type | SPI、UART | |
| Receive Current | 28mA | |
| Send Current | 110mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XB-9XR-DMRM-031 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Digi | |
| Package | SMD,19x13mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -113dBm、-108dBm、-104dBm | |
| Output Power(Max) | 13dBm | |
| Voltage - Supply | 2.1V~3.6V | |
| Frequency | 928MHz | |
| Communication Distance | 17km | |
| Features | AES encryption | |
| Interface Type | SPI、UART | |
| Receive Current | 28mA | |
| Send Current | 110mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XB-9XR-DMRM-031. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XB-9XR-DMRM-031 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.