Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. V36SE3R315NRFA
V36SE3R315NRFA
Extended
* Images are for reference only
V36SE3R315NRFA
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
V36SE3R315NRFA
JLCPCB Part #
C6310284
Package
DIP,33x22.9mm
Description
-40℃~+118℃ 1 10000uF 15A 18V~75V 2.25kV 22.8mm 3.3V 33mm 50W 580kHz 60mVp-p 9.3mm 90.5% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,33x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,33x22.9mm
Operating Temperature-40℃~+118℃
Output Current(Max)15A
Output Power50W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Conversion Efficiency90.5%
Length33mm
Capacitive Load(Max)10000uF
Voltage - Supply18V~75V
Frequency580kHz
Height9.3mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Width22.8mm
Output Voltage3.3V
Ripple Noise60mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. V36SE3R315NRFA
V36SE3R315NRFA

* Images are for reference only

V36SE3R315NRFA

Extended
Manufacturer

Delta Elec

MFR.Part #
V36SE3R315NRFA
JLCPCB Part #
C6310284
Package
DIP,33x22.9mm
Description
-40℃~+118℃ 1 10000uF 15A 18V~75V 2.25kV 22.8mm 3.3V 33mm 50W 580kHz 60mVp-p 9.3mm 90.5% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,33x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V36SE3R315NRFA

* Images are for reference only

V36SE3R315NRFA
Extended
Manufacturer

Delta Elec

MFR.Part #
V36SE3R315NRFA
JLCPCB Part #
C6310284
Package
DIP,33x22.9mm
Description
-40℃~+118℃ 1 10000uF 15A 18V~75V 2.25kV 22.8mm 3.3V 33mm 50W 580kHz 60mVp-p 9.3mm 90.5% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation DIP,33x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V36SE3R315NRFA Specifications

V36SE3R315NRFA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,33x22.9mm
Operating Temperature-40℃~+118℃
Output Current(Max)15A
Output Power50W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Conversion Efficiency90.5%
Length33mm
Capacitive Load(Max)10000uF
Voltage - Supply18V~75V
Frequency580kHz
Height9.3mm
FeaturesOver Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation
Width22.8mm
Output Voltage3.3V
Ripple Noise60mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V36SE3R315NRFA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V36SE3R315NRFA Documents

V36SE3R315NRFA datasheets or manufacturer documentation.

Datasheet: V36SE3R315NRFA Datasheet (PDF)

V36SE3R315NRFA Schematic Symbol & PCB Footprint

The V36SE3R315NRFA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.