
- Manufacturer
- MFR.Part #
- SH01S2412A
- JLCPCB Part #
- C7312932
- Package
- SMD-5P,13.7x8mm
- Description
- 1 1.5kV 12V 1W 21.6V~26.4V 77% 84mA SMD-5P,13.7x8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Delta Elec | |
| Package | SMD-5P,13.7x8mm | |
| Output Current(Max) | 84mA | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Voltage - Supply | 21.6V~26.4V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Overvoltage protection | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
SH01S2412A
Extended- Manufacturer
- MFR.Part #
- SH01S2412A
- JLCPCB Part #
- C7312932
- Package
- SMD-5P,13.7x8mm
- Description
- 1 1.5kV 12V 1W 21.6V~26.4V 77% 84mA SMD-5P,13.7x8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SH01S2412A
- JLCPCB Part #
- C7312932
- Package
- SMD-5P,13.7x8mm
- Description
- 1 1.5kV 12V 1W 21.6V~26.4V 77% 84mA SMD-5P,13.7x8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SH01S2412A Specifications
SH01S2412A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Delta Elec | |
| Package | SMD-5P,13.7x8mm | |
| Output Current(Max) | 84mA | |
| Conversion Efficiency | 77% | |
| Output Power | 1W | |
| Voltage - Supply | 21.6V~26.4V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection、Overvoltage protection | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SH01S2412A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SH01S2412A Documents
SH01S2412A datasheets or manufacturer documentation.
Datasheet: SH01S2412A Datasheet (PDF)
SH01S2412A Schematic Symbol & PCB Footprint
The SH01S2412A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.