Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SF05D4812A
SF05D4812A
Extended
* Images are for reference only
SF05D4812A
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
SF05D4812A
JLCPCB Part #
C7357257
Package
SMD-12P,33.4x25.6mm
Description
12V 2 208mA 36V~75V 85% SMD-12P,33.4x25.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerDelta Elec
PackageSMD-12P,33.4x25.6mm
Output Current(Max)208mA
Output Voltage Accuracy±5‰
Operating Temperature Range-40℃~+85℃
Number of Outputs2
Conversion Efficiency85%
Length33.4mm
Capacitive Load(Max)100uF
Voltage - Supply36V~75V
Switching Frequency260kHz
Height10.2mm
FeaturesShort Circuit Protection、Overload protection
Width20.8mm
Output Voltage12V
Quiescent Supply Current6mA
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. SF05D4812A
SF05D4812A

* Images are for reference only

SF05D4812A

Extended
Manufacturer

Delta Elec

MFR.Part #
SF05D4812A
JLCPCB Part #
C7357257
Package
SMD-12P,33.4x25.6mm
Description
12V 2 208mA 36V~75V 85% SMD-12P,33.4x25.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SF05D4812A

* Images are for reference only

SF05D4812A
Extended
Manufacturer

Delta Elec

MFR.Part #
SF05D4812A
JLCPCB Part #
C7357257
Package
SMD-12P,33.4x25.6mm
Description
12V 2 208mA 36V~75V 85% SMD-12P,33.4x25.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SF05D4812A Specifications

SF05D4812A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerDelta Elec
PackageSMD-12P,33.4x25.6mm
Output Current(Max)208mA
Output Voltage Accuracy±5‰
Operating Temperature Range-40℃~+85℃
Number of Outputs2
Conversion Efficiency85%
Length33.4mm
Capacitive Load(Max)100uF
Voltage - Supply36V~75V
Switching Frequency260kHz
Height10.2mm
FeaturesShort Circuit Protection、Overload protection
Width20.8mm
Output Voltage12V
Quiescent Supply Current6mA
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SF05D4812A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SF05D4812A Documents

SF05D4812A datasheets or manufacturer documentation.

Datasheet: SF05D4812A Datasheet (PDF)

SF05D4812A Schematic Symbol & PCB Footprint

The SF05D4812A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.