Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. S36SE05003NDFG
S36SE05003NDFG
Extended
* Images are for reference only
S36SE05003NDFG
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
S36SE05003NDFG
JLCPCB Part #
C7309165
Package
DIP,27.9x24.4mm
Description
-40℃~+85℃ 1 10.2mm 1000uF 15mA 18V~75V 25.6mm 29.4mm 3A 450kHz 5V 80mVp-p 83.5% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±1% DIP,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,27.9x24.4mm
Output Current(Max)3A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency83.5%
TypeOpen type
Length29.4mm
Voltage - Supply18V~75V
Capacitive Load(Max)1000uF
Height10.2mm
Switching Frequency450kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width25.6mm
Output Voltage5V
Ripple Noise80mVp-p
Quiescent Supply Current15mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. S36SE05003NDFG
S36SE05003NDFG

* Images are for reference only

S36SE05003NDFG

Extended
Manufacturer

Delta Elec

MFR.Part #
S36SE05003NDFG
JLCPCB Part #
C7309165
Package
DIP,27.9x24.4mm
Description
-40℃~+85℃ 1 10.2mm 1000uF 15mA 18V~75V 25.6mm 29.4mm 3A 450kHz 5V 80mVp-p 83.5% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±1% DIP,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S36SE05003NDFG

* Images are for reference only

S36SE05003NDFG
Extended
Manufacturer

Delta Elec

MFR.Part #
S36SE05003NDFG
JLCPCB Part #
C7309165
Package
DIP,27.9x24.4mm
Description
-40℃~+85℃ 1 10.2mm 1000uF 15mA 18V~75V 25.6mm 29.4mm 3A 450kHz 5V 80mVp-p 83.5% Open type Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage ±1% DIP,27.9x24.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S36SE05003NDFG Specifications

S36SE05003NDFG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageDIP,27.9x24.4mm
Output Current(Max)3A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency83.5%
TypeOpen type
Length29.4mm
Voltage - Supply18V~75V
Capacitive Load(Max)1000uF
Height10.2mm
Switching Frequency450kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width25.6mm
Output Voltage5V
Ripple Noise80mVp-p
Quiescent Supply Current15mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S36SE05003NDFG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S36SE05003NDFG Documents

S36SE05003NDFG datasheets or manufacturer documentation.

Datasheet: S36SE05003NDFG Datasheet (PDF)

S36SE05003NDFG Schematic Symbol & PCB Footprint

The S36SE05003NDFG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.