
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Output Current(Max) | 1.5A、4A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -20℃~+70℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 88%、89% | |
| Type | Plastic encapsulated type | |
| Length | 178mm | |
| Capacitive Load(Max) | 3600uF | |
| Height | 38mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection | |
| Output Voltage | 27.1V、27.6V | |
| Width | 97mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMU-27V155WCBA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Encoder | |
| Manufacturer | Delta Elec | |
| Package | - | |
| Output Current(Max) | 1.5A、4A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -20℃~+70℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 88%、89% | |
| Type | Plastic encapsulated type | |
| Length | 178mm | |
| Capacitive Load(Max) | 3600uF | |
| Height | 38mm | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection | |
| Output Voltage | 27.1V、27.6V | |
| Width | 97mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMU-27V155WCBA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMU-27V155WCBA datasheets or manufacturer documentation.
Datasheet: PMU-27V155WCBA Datasheet (PDF)
The PMU-27V155WCBA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.