Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PM05S120A
PM05S120A
Extended
* Images are for reference only
PM05S120A
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
PM05S120A
JLCPCB Part #
C6251719
Package
SIP,11.5x7.6mm
Description
-40℃~+90℃ 1 10.2mm 11.5mm 12V 15V~32V 220uF 30mVp-p 330kHz 500mA 5mA 7.5mm 97% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection Step-down type ±2% SIP,11.5x7.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerDelta Elec
PackageSIP,11.5x7.6mm
Output Current(Max)500mA
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+90℃
Number of Outputs1
Conversion Efficiency97%
FunctionStep-down type
Length11.5mm
Voltage - Supply15V~32V
Capacitive Load(Max)220uF
Height10.2mm
Switching Frequency330kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection
Width7.5mm
Output Voltage12V
Quiescent Supply Current5mA
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PM05S120A
PM05S120A

* Images are for reference only

PM05S120A

Extended
Manufacturer

Delta Elec

MFR.Part #
PM05S120A
JLCPCB Part #
C6251719
Package
SIP,11.5x7.6mm
Description
-40℃~+90℃ 1 10.2mm 11.5mm 12V 15V~32V 220uF 30mVp-p 330kHz 500mA 5mA 7.5mm 97% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection Step-down type ±2% SIP,11.5x7.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PM05S120A

* Images are for reference only

PM05S120A
Extended
Manufacturer

Delta Elec

MFR.Part #
PM05S120A
JLCPCB Part #
C6251719
Package
SIP,11.5x7.6mm
Description
-40℃~+90℃ 1 10.2mm 11.5mm 12V 15V~32V 220uF 30mVp-p 330kHz 500mA 5mA 7.5mm 97% Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection Step-down type ±2% SIP,11.5x7.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PM05S120A Specifications

PM05S120A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerDelta Elec
PackageSIP,11.5x7.6mm
Output Current(Max)500mA
Output Voltage Accuracy±2%
Operating Temperature Range-40℃~+90℃
Number of Outputs1
Conversion Efficiency97%
FunctionStep-down type
Length11.5mm
Voltage - Supply15V~32V
Capacitive Load(Max)220uF
Height10.2mm
Switching Frequency330kHz
FeaturesShort Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection
Width7.5mm
Output Voltage12V
Quiescent Supply Current5mA
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM05S120A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PM05S120A Documents

PM05S120A datasheets or manufacturer documentation.

Datasheet: PM05S120A Datasheet (PDF)

PM05S120A Schematic Symbol & PCB Footprint

The PM05S120A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.