Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PB01S1212A
PB01S1212A
Extended
* Images are for reference only
PB01S1212A
Attributes
Value
Manufacturer
Delta Elec
MFR.Part #
PB01S1212A
JLCPCB Part #
C6250477
Package
SIP-5
Description
-40℃~+85℃ 1 10.2mm 10.8V~13.2V 12V 12mA 19.5mm 1W 1kV 220uF 50mVp-p 6.1mm 70kHz、120kHz 80% 84mA Plastic encapsulated type Regulated type Short Circuit Protection、Overvoltage protection SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageSIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)84mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency80%
TypePlastic encapsulated type
Length19.5mm
Capacitive Load(Max)220uF
Voltage - Supply10.8V~13.2V
Frequency70kHz、120kHz
Height10.2mm
FeaturesShort Circuit Protection、Overvoltage protection
Width6.1mm
Output Voltage12V
Quiescent Supply Current12mA
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PB01S1212A
PB01S1212A

* Images are for reference only

PB01S1212A

Extended
Manufacturer

Delta Elec

MFR.Part #
PB01S1212A
JLCPCB Part #
C6250477
Package
SIP-5
Description
-40℃~+85℃ 1 10.2mm 10.8V~13.2V 12V 12mA 19.5mm 1W 1kV 220uF 50mVp-p 6.1mm 70kHz、120kHz 80% 84mA Plastic encapsulated type Regulated type Short Circuit Protection、Overvoltage protection SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PB01S1212A

* Images are for reference only

PB01S1212A
Extended
Manufacturer

Delta Elec

MFR.Part #
PB01S1212A
JLCPCB Part #
C6250477
Package
SIP-5
Description
-40℃~+85℃ 1 10.2mm 10.8V~13.2V 12V 12mA 19.5mm 1W 1kV 220uF 50mVp-p 6.1mm 70kHz、120kHz 80% 84mA Plastic encapsulated type Regulated type Short Circuit Protection、Overvoltage protection SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PB01S1212A Specifications

PB01S1212A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDelta Elec
PackageSIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)84mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency80%
TypePlastic encapsulated type
Length19.5mm
Capacitive Load(Max)220uF
Voltage - Supply10.8V~13.2V
Frequency70kHz、120kHz
Height10.2mm
FeaturesShort Circuit Protection、Overvoltage protection
Width6.1mm
Output Voltage12V
Quiescent Supply Current12mA
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PB01S1212A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PB01S1212A Documents

PB01S1212A datasheets or manufacturer documentation.

Datasheet: PB01S1212A Datasheet (PDF)

PB01S1212A Schematic Symbol & PCB Footprint

The PB01S1212A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.