
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | SIP,11.5x6mm | |
| Output Current(Max) | 260mA | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 74% | |
| Length | 11.5mm | |
| Capacitive Load(Max) | 33uF | |
| Voltage - Supply | 2.97V~3.63V | |
| Switching Frequency | 90kHz | |
| Height | 10.2mm | |
| Features | Short Circuit Protection、Overvoltage protection | |
| Width | 6.1mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 100mVp-p | |
| Quiescent Supply Current | 35mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PA01S0303A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Delta Elec | |
| Package | SIP,11.5x6mm | |
| Output Current(Max) | 260mA | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 74% | |
| Length | 11.5mm | |
| Capacitive Load(Max) | 33uF | |
| Voltage - Supply | 2.97V~3.63V | |
| Switching Frequency | 90kHz | |
| Height | 10.2mm | |
| Features | Short Circuit Protection、Overvoltage protection | |
| Width | 6.1mm | |
| Output Voltage | 3.3V | |
| Ripple Noise | 100mVp-p | |
| Quiescent Supply Current | 35mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA01S0303A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PA01S0303A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.